Tente Swivel Castor Wheel, 800kg Capacity, 200mm Wheel
- RS Stock No.:
- 292-337
- Mfr. Part No.:
- 4680 ITP 200/50 P63 92SH
- Brand:
- Tente
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$147.04
(exc. GST)
$161.74
(inc. GST)
- RS Stock No.:
- 292-337
- Mfr. Part No.:
- 4680 ITP 200/50 P63 92SH
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 200mm | |
| Load Capacity | 800kg | |
| Includes Brake | No | |
| Overall Height | 240mm | |
| Rotation | Swivel | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 200mm | ||
Load Capacity 800kg | ||
Includes Brake No | ||
Overall Height 240mm | ||
Rotation Swivel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Tente Swivel Castor features a very heavy reinforced pressed steel housing, bright zinc-plated and blue passivated for durability. It includes a sealed swivel double ball bearing with reinforced and heat-treated ball covers, a riveted king pin, a dust ring with an integrated grease nipple, a wheel axle with a nut, and a plate fitting for secure installation.
Wheel centre made of Aluminium
Precision ball bearing
Precision ball bearing
Related links
- Tente Braked Swivel Castor Wheel 200mm Wheel
- Tente Swivel Castor Wheel 160mm Wheel
- Tente Swivel Castor Wheel 200mm Wheel
- Tente Braked Swivel Castor Wheel 200mm Wheel
- Tente Swivel Castor 200 mm Wheel, Aluminium
- Tente Braked Swivel Castor Wheel 160mm Wheel
- Tente Fixed Castor Wheel 200mm Wheel
- Tente Fixed Castor Wheel 160mm Wheel

