Tente Swivel Castor Wheel, 350 kg Capacity, 200 mm Wheel, Aluminium
- RS Stock No.:
- 292-365
- Mfr. Part No.:
- 3470 ITP 200/50 P63 92SH
- Brand:
- Tente
Subtotal (1 unit)*
$167.83
(exc. GST)
$184.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $167.83 |
*price indicative
- RS Stock No.:
- 292-365
- Mfr. Part No.:
- 3470 ITP 200/50 P63 92SH
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 200mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 350kg | |
| Brakes | No | |
| Overall Height | 240mm | |
| Wheel Width | 50mm | |
| Rotation | Swivel | |
| Wheel Material | Aluminium | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 200mm | ||
Product Type Castor Wheel | ||
Load Capacity 350kg | ||
Brakes No | ||
Overall Height 240mm | ||
Wheel Width 50mm | ||
Rotation Swivel | ||
Wheel Material Aluminium | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Tente Swivel Castor features a housing made of pressed steel, bright zinc-plated and blue passivated for durability. It includes a double ball bearing swivel head, a nut-secured wheel axle, a dust guard, and a plate fitting for secure mounting.
Wheel centre made of Aluminium
Precision ball bearing
Related links
- Tente Swivel Castor 160 mm Wheel, Aluminium
- Tente Braked Swivel Castor 200 mm Wheel, Aluminium
- Tente Fixed Castor 200 mm Wheel, Aluminium
- Tente Swivel Castor Wheel 200mm Wheel
- Tente Fixed Castor 200 mm Wheel, Aluminium
- Tente Swivel Castor 125 mm Wheel, Aluminium
- Tente Swivel Castor 200 mm Wheel, Aluminium
- Tente Braked Swivel Castor Wheel 200mm Wheel
