Tente Swivel Castor Wheel, 800 kg Capacity, 200 mm Wheel
- RS Stock No.:
- 170-895
- Mfr. Part No.:
- 4217
- Brand:
- Tente
Subtotal (1 unit)*
$147.04
(exc. GST)
$161.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $147.04 |
*price indicative
- RS Stock No.:
- 170-895
- Mfr. Part No.:
- 4217
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 200mm | |
| Load Capacity | 800kg | |
| Brakes | No | |
| Overall Height | 200mm | |
| Rotation | Swivel | |
| Weight Class | 3.589 kg | |
| Standards/Approvals | EN 12532 | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 200mm | ||
Load Capacity 800kg | ||
Brakes No | ||
Overall Height 200mm | ||
Rotation Swivel | ||
Weight Class 3.589 kg | ||
Standards/Approvals EN 12532 | ||
- COO (Country of Origin):
- DE
The Tente swivel castor features a reinforced, heavy pressed steel housing with bright zinc plating and blue passivation. It is equipped with sealed swivel double ball bearing, riveted king pin, dust ring with integrated grease nipple, wheel axle with nut and plate fitting. The wheel center is crafted from aluminium, with a polyurethane tread and precision ball bearing.
Reinforced and heat-treated ball covers
Very good abrasion resistance
Well operating behaviour, moving noise and corrosion resistance
- RS Stock No. 0170896
- Mfr. Part No. 601239
Each
$212.16
- RS Stock No. 0170898
- Mfr. Part No. 601238
Each
$145.48
- RS Stock No. 0170867
- Mfr. Part No. 53651
Each
$49.50
- RS Stock No. 0170885
- Mfr. Part No. 604146
Each
$106.53
Related links
- Tente Castor 200 mm Wheel
- Tente Braked Swivel Castor 200 mm Wheel, Polyurethane
- Tente Swivel Castor 200 mm Wheel
- Tente Swivel Castor 200 mm Wheel, Polypropylene
- Tente Fixed Castor 200 mm Wheel, Polyurethane
- Tente Fixed Castor 200 mm Wheel, Polyamide
- Tente Fixed Castor 200 mm Wheel, Aluminium
- RS PRO Swivel Castor 200 mm Wheel, Nylon












