Tente Braked Swivel Castor Wheel, 600kg Capacity, 200mm Wheel
- RS Stock No.:
- 292-556
- Mfr. Part No.:
- 3642 ITP 200 P63 92SH
- Brand:
- Tente
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$349.95
(exc. GST)
$384.94
(inc. GST)
- RS Stock No.:
- 292-556
- Mfr. Part No.:
- 3642 ITP 200 P63 92SH
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 200mm | |
| Load Capacity | 600kg | |
| Includes Brake | Yes | |
| Overall Height | 250mm | |
| Rotation | Braked Swivel | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 200mm | ||
Load Capacity 600kg | ||
Includes Brake Yes | ||
Overall Height 250mm | ||
Rotation Braked Swivel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Tente Swivel Castor with total lock features a head-end design, housing made of heavy pressed steel, bright zinc-plated and blue passivated for durability. It includes a sealed precision ball bearing swivel head, a wheel axle with a nut, and a plate fitting for secure attachment.
Wheel centre made of Aluminium
Precision ball bearing
Precision ball bearing
- RS Stock No. 2608311
- Mfr. Part No. Z745D
Each
$248.70
- RS Stock No. 2241461
- Mfr. Part No. GTZ3210000R0001
Each (In a Pack of 10)
$55.379
- RS Stock No. 2241455
- Mfr. Part No. GTZ3229000R0001
Each (In a Pack of 10)
$57.947
Related links
- Tente Braked Swivel Castor Wheel 160mm Wheel
- Tente Swivel Castor Wheel 200mm Wheel
- Tente Fixed Castor Wheel 200mm Wheel
- Tente Braked Swivel Castor Wheel 125mm Wheel
- Tente Braked Swivel Castor Wheel 200mm Wheel
- Tente Braked Swivel Castor Wheel 200mm Wheel
- Tente Swivel Castor Wheel 200mm Wheel
- Tente Swivel Castor Wheel 160mm Wheel












