Tente Braked Swivel Castor Wheel, 800kg Capacity, 200mm Wheel

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$212.16

(exc. GST)

$233.38

(inc. GST)

RS Stock No.:
292-355
Mfr. Part No.:
4687 ITP 200/50 P63 92SH
Brand:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Wheel Diameter

200mm

Load Capacity

800kg

Includes Brake

Yes

Overall Height

240mm

Rotation

Braked Swivel

RoHS Status: Exempt

COO (Country of Origin):
FR
The Tente Swivel Castor with total lock features a tail-end design, housing made of very heavy reinforced pressed steel, bright zinc-plated and blue passivated for durability. It includes a sealed swivel double ball bearing with reinforced and heat-treated ball covers, a riveted king pin, and a dust ring with an integrated grease nipple. The castor also features a wheel axle with a nut and a plate fitting for secure attachment.

Wheel centre made of Aluminium
Precision ball bearing

Each
$36.57
Each
$60.32
  • RS Stock No. 2818450
  • Mfr. Part No. 20359-442-010902XL
Each
$94.53
  • RS Stock No. 2818460
  • Mfr. Part No. 20359-442-01090XS
Each
$94.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy