Tente Swivel Castor Wheel, 100 kg Capacity, 125 mm Wheel, Polypropylene
- RS Stock No.:
- 292-285
- Mfr. Part No.:
- 2370 PJP 125/32 S74
- Brand:
- Tente
Subtotal (1 unit)*
$26.46
(exc. GST)
$29.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.46 |
*price indicative
- RS Stock No.:
- 292-285
- Mfr. Part No.:
- 2370 PJP 125/32 S74
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 125mm | |
| Load Capacity | 100kg | |
| Brakes | No | |
| Overall Height | 154mm | |
| Wheel Width | 32mm | |
| Rotation | Swivel | |
| Wheel Material | Polypropylene | |
| Standards/Approvals | EN12530 | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 125mm | ||
Load Capacity 100kg | ||
Brakes No | ||
Overall Height 154mm | ||
Wheel Width 32mm | ||
Rotation Swivel | ||
Wheel Material Polypropylene | ||
Standards/Approvals EN12530 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Tente Swivel Castor features a pressed steel housing that is bright zinc-plated and blue passivated for enhanced corrosion resistance and durability. It is equipped with a double ball bearing swivel head for smooth and efficient rotation. The wheel axle is secured with a nut, and the castor includes a threaded stem with a square neck for secure attachment. The riveted design ensures additional strength and stability, making it ideal for a variety of applications requiring reliable mobility and durability.
Wheel centre made of Polypropylene
Precision ball bearing
Related links
- Tente Swivel Castor 125 mm Wheel, Polypropylene
- Tente Braked Swivel Castor 125 mm Wheel, Polypropylene
- Tente Swivel Castor 125 mm Wheel, Polypropylene
- Tente Braked Swivel Castor 125 mm Wheel, Polypropylene
- Tente Swivel Castor 125 mm Wheel
- Tente Swivel Castor 125 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor 125 mm Wheel, Aluminium
- Tente Fixed Castor 125 mm Wheel, Polypropylene
