Tente Swivel Castor Wheel Braked, 100 kg Capacity, 125 mm Wheel, Polypropylene

Subtotal (1 unit)*

$43.24

(exc. GST)

$47.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 38 unit(s) ready to ship from another location
  • Plus 17 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$43.24

*price indicative

RS Stock No.:
292-253
Mfr. Part No.:
5377 PJP 125/32 P30-13 PFP
Brand:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Product Type

Castor Wheel

Wheel Diameter

125mm

Load Capacity

100kg

Brakes

Yes

Overall Height

161mm

Wheel Width

32mm

Rotation

Swivel

Wheel Material

Polypropylene

Standards/Approvals

EN12530

Weight Class

0.573 kg

RoHS Status: Exempt

COO (Country of Origin):
FR
The Tente Swivel Castor with total lock and tail end features a housing and wheels made from high-grade synthetic materials, offering strength, durability, and resistance to wear. It is equipped with a double ball bearing swivel head for smooth and easy rotation. The total lock mechanism ensures both the wheel and swivel are securely locked, providing enhanced stability. The castor includes a bolt hole for secure attachment, making it ideal for applications that require both mobility and secure positioning.

Wheel centre made of polypropylene

Precision ball bearing

  • RS Stock No. 0292529
  • Mfr. Part No. 2477 PJO 125/32 P30-13
Each
$33.56
  • RS Stock No. 0292501
  • Mfr. Part No. 5387 PJO 125/32 P30-13
Each
$56.22
  • RS Stock No. 0292453
  • Mfr. Part No. 8377 PJD 125/32 P62
Each
$43.19
  • RS Stock No. 0292418
  • Mfr. Part No. 3377 PVH 125/37 P62
Each
$29.01

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy