Tente Fixed Castor Wheel, 100 kg Capacity, 125 mm Wheel, Polypropylene
- RS Stock No.:
- 292-406
- Mfr. Part No.:
- 3478 PJR 125/32 P62
- Brand:
- Tente
Subtotal (1 unit)*
$18.67
(exc. GST)
$20.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.67 |
*price indicative
- RS Stock No.:
- 292-406
- Mfr. Part No.:
- 3478 PJR 125/32 P62
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 125mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 100kg | |
| Brakes | No | |
| Overall Height | 155mm | |
| Wheel Width | 32mm | |
| Rotation | Fixed | |
| Wheel Material | Polypropylene | |
| Standards/Approvals | EN 12532 | |
| Weight Class | 0.586 kg | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 125mm | ||
Product Type Castor Wheel | ||
Load Capacity 100kg | ||
Brakes No | ||
Overall Height 155mm | ||
Wheel Width 32mm | ||
Rotation Fixed | ||
Wheel Material Polypropylene | ||
Standards/Approvals EN 12532 | ||
Weight Class 0.586 kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Tente Fixed Castor features a fork made of pressed steel, bright zinc-plated, and blue passivated for enhanced durability. It includes a wheel axle secured with a nut and a plate fitting for stable attachment.
Wheel centre made of polypropylene
Roller bearing
Related links
- Tente Fixed Castor 100 mm Wheel, Polypropylene
- Tente Swivel Castor 125 mm Wheel, Polypropylene
- Tente Braked Swivel Castor 125 mm Wheel, Polypropylene
- Tente Fixed Castor 125 mm Wheel, Polypropylene
- Tente Fixed Castor 125 mm Wheel, Polypropylene
- Tente Fixed Castor 100 mm Wheel, Polypropylene
- Tente Fixed Castor 80 mm Wheel, Polypropylene
- Tente Fixed Castor 125 mm Wheel, Polyamide
