Tente Swivel Castor Wheel, 100 kg Capacity, 125 mm Wheel, Aluminium
- RS Stock No.:
- 292-247
- Mfr. Part No.:
- 5370 PJO 125/32 P30-13
- Brand:
- Tente
Subtotal (1 unit)*
$31.30
(exc. GST)
$34.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.30 |
*price indicative
- RS Stock No.:
- 292-247
- Mfr. Part No.:
- 5370 PJO 125/32 P30-13
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 125mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 100kg | |
| Brakes | No | |
| Overall Height | 161mm | |
| Wheel Width | 50mm | |
| Rotation | Swivel | |
| Wheel Material | Aluminium | |
| Weight Class | 2.728 kg | |
| Standards/Approvals | EN 12532 | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 125mm | ||
Product Type Castor Wheel | ||
Load Capacity 100kg | ||
Brakes No | ||
Overall Height 161mm | ||
Wheel Width 50mm | ||
Rotation Swivel | ||
Wheel Material Aluminium | ||
Weight Class 2.728 kg | ||
Standards/Approvals EN 12532 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Tente Swivel Castor features housing and wheels made from high-grade synthetic materials, offering excellent durability and wear resistance. It is equipped with a double ball bearing swivel head, ensuring smooth and effortless rotation. The castor includes a bolt hole for secure attachment, making it ideal for applications that require reliable movement and stability.
Wheel centre made of polypropylene
Precision ball bearing
Related links
- Tente Swivel Castor 125 mm Wheel, Polypropylene
- Tente Braked Swivel Castor 125 mm Wheel, Polypropylene
- Tente Swivel Castor 100 mm Wheel, Polypropylene
- Tente Swivel Castor 125 mm Wheel, Polypropylene
- Tente Braked Swivel Castor 125 mm Wheel, Polypropylene
- Tente Swivel Castor 150 mm Wheel, Thermoplastic Rubber
- Tente Braked Swivel Castor 100 mm Wheel, Polypropylene
- Tente Braked Swivel Castor 100 mm Wheel, Polypropylene
