Tente Swivel Castor Wheel, 80 kg Capacity, 125 mm Wheel, Polypropylene

Subtotal (1 unit)*

$26.76

(exc. GST)

$29.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$26.76

*price indicative

RS Stock No.:
292-536
Mfr. Part No.:
1670 PJP 125/32 P50
Brand:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Wheel Diameter

125mm

Product Type

Castor Wheel

Load Capacity

80kg

Brakes

No

Overall Height

160mm

Wheel Width

32mm

Rotation

Swivel

Wheel Material

Polypropylene

Weight Class

0.764 kg

Standards/Approvals

EN12530

RoHS Status: Exempt

COO (Country of Origin):
FR
The Tente Swivel Castor features a pressed steel housing that is bright zinc-plated and blue passivated for enhanced corrosion resistance and durability. It is equipped with a double ball bearing swivel head, ensuring smooth and effortless rotation. The castor includes a plate fitting for easy and secure attachment, making it ideal for applications requiring reliable movement and stability.

Wheel centre made of Polypropylene

Precision ball bearing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy