Guitel Hervieu Fixed Castor Wheel, 250 kg Capacity, 250 mm Wheel, Rubber
- RS Stock No.:
- 239-6713
- Mfr. Part No.:
- 5202820
- Brand:
- Guitel Hervieu
This image is representative of the product range
Subtotal (1 unit)*
$136.15
(exc. GST)
$149.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $136.15 |
*price indicative
- RS Stock No.:
- 239-6713
- Mfr. Part No.:
- 5202820
- Brand:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 250mm | |
| Load Capacity | 250kg | |
| Brakes | No | |
| Overall Height | 300mm | |
| Frame Material | Pressed Steel | |
| Frame Finish | Bright Zinc Plated | |
| Wheel Width | 50mm | |
| Rotation | Fixed | |
| Wheel Material | Rubber | |
| Weight Class | Heavy Duty | |
| Standards/Approvals | EN 12532 | |
| Mount Type | Plate | |
| Hub Material | Steel | |
| Hub Bearing Type | Roller Bearing | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Product Type Castor Wheel | ||
Wheel Diameter 250mm | ||
Load Capacity 250kg | ||
Brakes No | ||
Overall Height 300mm | ||
Frame Material Pressed Steel | ||
Frame Finish Bright Zinc Plated | ||
Wheel Width 50mm | ||
Rotation Fixed | ||
Wheel Material Rubber | ||
Weight Class Heavy Duty | ||
Standards/Approvals EN 12532 | ||
Mount Type Plate | ||
Hub Material Steel | ||
Hub Bearing Type Roller Bearing | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Black rubber wheel with steel plate
Handling wheel with pressed steel frame. Pivot on two bearing crowns and feature shiny, zinc-plated protection.
Wheel with full black rubber tyre, zinc-plated steel body, roller bearings and bolted shaft.
Applications: handling with risk of side impacts.
Related links
- Guitel Hervieu Fixed Castor 125 mm Wheel, Elastic
- Guitel Hervieu Fixed Castor 120 mm Wheel, Steel
- Guitel Hervieu Fixed Castor 125 mm Wheel, Polypropylene
- Guitel Hervieu Fixed Castor 125 mm Wheel, Polyurethane
- Guitel Hervieu Braked Swivel Castor 250 mm Wheel, Rubber
- Guitel Hervieu Fixed Castor 250 mm Wheel, Polyurethane
- Guitel Hervieu Fixed Castor 100 mm Wheel, Rubber
- Guitel Hervieu Fixed Castor 80 mm Wheel, Rubber
