Tente Swivel Castor Wheel, 25 kg Capacity, 38 mm Wheel

Subtotal (1 unit)*

$3.34

(exc. GST)

$3.67

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 131 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3.34

*price indicative

RS Stock No.:
170-877
Mfr. Part No.:
32083
Brand:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Product Type

Castor Wheel

Wheel Diameter

38mm

Load Capacity

25kg

Brakes

No

Overall Height

50.5mm

Rotation

Swivel

Standards/Approvals

No

COO (Country of Origin):
DE
The Tente swivel castor is designed with a housing made of pressed steel, bright zinc plating, blue passivation. It features single ball race swivel head, axle riveted and plate fitting. The wheel center is crafted from polypropylene.

Excellent attrition

Plain bearing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy