Tente Swivel Castor Wheel, 85 kg Capacity, 75 mm Wheel, Polypropylene
- RS Stock No.:
- 292-523
- Mfr. Part No.:
- 1970 PJP 075/25 P30-13
- Brand:
- Tente
Subtotal (1 unit)*
$51.44
(exc. GST)
$56.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $51.44 |
*price indicative
- RS Stock No.:
- 292-523
- Mfr. Part No.:
- 1970 PJP 075/25 P30-13
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 75mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 85kg | |
| Brakes | No | |
| Overall Height | 99mm | |
| Wheel Width | 25mm | |
| Rotation | Swivel | |
| Wheel Material | Polypropylene | |
| Weight Class | 0.539 kg | |
| Standards/Approvals | EN12530 | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 75mm | ||
Product Type Castor Wheel | ||
Load Capacity 85kg | ||
Brakes No | ||
Overall Height 99mm | ||
Wheel Width 25mm | ||
Rotation Swivel | ||
Wheel Material Polypropylene | ||
Weight Class 0.539 kg | ||
Standards/Approvals EN12530 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Tente Swivel Castor features a pressed steel housing, bright zinc-plated, and blue passivated for superior corrosion resistance and durability. It includes a double ball bearing swivel head for smooth and effortless rotation. The wheel axle is secured with a nut, and the castor is designed with a bolt hole for secure attachment, making it ideal for applications requiring reliable movement and stability.
Wheel centre made of polypropylene
Plain bearing
- RS Stock No. 0292520
- Mfr. Part No. 1970 PJP 075/25 P50
Each
$45.36
- RS Stock No. 0292522
- Mfr. Part No. 1977 PJP 075/25 P50
Each
$48.99
- RS Stock No. 0292531
- Mfr. Part No. 2470 PJP 075/25 P30-11
Each
$19.32
- RS Stock No. 0292517
- Mfr. Part No. 1970 PIO 075/25 P30-13
Each
$23.98
Related links
- Tente Swivel Castor 75 mm Wheel, Polypropylene
- Tente Braked Swivel Castor 75 mm Wheel, Polypropylene
- Tente Swivel Castor 75 mm Wheel, Polypropylene
- Tente Braked Swivel Castor 75 mm Wheel, Polypropylene
- Tente Swivel Castor 75 mm Wheel, Polypropylene
- Tente Swivel Castor 125 mm Wheel, Polypropylene
- Tente Swivel Castor 125 mm Wheel, Polypropylene
- Tente Swivel Castor 100 mm Wheel, Polypropylene












