Tente Swivel Castor Wheel, 10 kg Capacity, 25 mm Wheel
- RS Stock No.:
- 170-874
- Mfr. Part No.:
- 21132
- Brand:
- Tente
Subtotal (1 unit)*
$2.23
(exc. GST)
$2.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 325 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2.23 |
*price indicative
- RS Stock No.:
- 170-874
- Mfr. Part No.:
- 21132
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 25mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 10kg | |
| Brakes | No | |
| Overall Height | 42.5mm | |
| Rotation | Swivel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 25mm | ||
Product Type Castor Wheel | ||
Load Capacity 10kg | ||
Brakes No | ||
Overall Height 42.5mm | ||
Rotation Swivel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Tente swivel castor is designed with a housing made of pressed steel, bright zinc plating, blue passivation. It features single ball race swivel head, axle riveted and plate fitting. The wheel center is crafted from polypropylene.
Excellent attrition
Plain bearing
Related links
- Tente Fixed Castor Wheel 25 mm Wheel, Polyamide
- Tente Swivel Castor 50 mm Wheel, Polypropylene
- Tente Braked Swivel Castor 50 mm Wheel, Polypropylene
- Guitel Hervieu Swivel Castor 25 mm Wheel, Polypropylene
- Guitel Hervieu Fixed Castor 25 mm Wheel, Polypropylene
- Tente Castor 65 mm Wheel Polyurethane
- Tente Castor 55 mm Wheel Polyamide
- Tente Swivel Castor 65 mm Wheel, Thermoplastic Rubber
