Tente Castor Wheel, 250 kg Capacity, 125 mm Wheel
- RS Stock No.:
- 628-380
- Distrelec Article No.:
- 148-50-424
- Mfr. Part No.:
- 3470URF125P62BLAU
- Brand:
- Tente
This image is representative of the product range
Subtotal (1 unit)*
$37.62
(exc. GST)
$41.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.62 |
*price indicative
- RS Stock No.:
- 628-380
- Distrelec Article No.:
- 148-50-424
- Mfr. Part No.:
- 3470URF125P62BLAU
- Brand:
- Tente
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 125mm | |
| Load Capacity | 250kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 125mm | ||
Load Capacity 250kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
