- RS Stock No.:
- 787-4404
- Mfr. Part No.:
- 157.5701.5351
- Brand:
- Littelfuse
65 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$14.05
(exc. GST)
$15.45
(inc. GST)
Units | Per unit |
1 - 9 | $14.05 |
10 - 99 | $13.78 |
100 + | $13.56 |
- RS Stock No.:
- 787-4404
- Mfr. Part No.:
- 157.5701.5351
- Brand:
- Littelfuse
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Littelfuse Bolt-Down Fuses
Littelfuse housed fuse strips for battery-powered vehicles. Current rating 35A - 500A, 80 VDC. 90° and straight fork type lugs. Featuring window for visual inspection of melting element.
Specifications
Attribute | Value |
---|---|
Current Rating | 35A |
Fuse Type | Fuse Strips |
Blade Size | Regular |
Voltage Rating | 80V dc |
Colour | White |
Length | 32mm |
Width | 20mm |
Height | 10.5mm |
Body Material | Zinc Alloy |
Fuse Speed | F |
Breaking Capacity at Maximum Voltage Rating | 210 A |
Related links
- RS PRO 20A Yellow Blade Car Fuse, 32V dc
- RS PRO 7.5A Brown Blade Car Fuse, 32V dc
- Littelfuse 100A Grey 80V dc
- Wickmann 10A Red Blade Car Fuse, 58V dc
- RS PRO 10A Red Blade Car Fuse, 32V dc
- Littelfuse 300A Grey Time Delay Car Fuse, 32V dc
- Wickmann 2A Grey Blade Car Fuse, 58V dc
- Littelfuse 5A Brown Blade Car Fuse, 32V dc