SIBA 225A White Automotive Car Fuse, 80V dc
- RS Stock No.:
- 161-1835
- Mfr. Part No.:
- 9005805.225
- Brand:
- SIBA
17 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$13.08
(exc. GST)
$14.39
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $13.08 |
5 - 9 | $12.75 |
10 + | $12.57 |
- RS Stock No.:
- 161-1835
- Mfr. Part No.:
- 9005805.225
- Brand:
- SIBA
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
SIBA Car Fuses
The SIBA car fuse has an electrical rating of 80VDC and 225A. These automotive fuse types are designed to work in a direct current environment, typically found in vehicles having a battery.
Features and Benefits
Fuse links for battery powered forklifts
Power dissipation is 14W
Power dissipation is 14W
Applications
Industrial trucks
Certifications
DIN 43560 part 1 Form A and B
DIN 72581/2
DIN 72581/2
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Current Rating | 225A |
Fuse Type | Automotive |
Voltage Rating | 80V dc |
Colour | White |
Length | 31.8mm |
Width | 22mm |
Height | 10mm |
Overall Dimensions | 31.8 x 22 x 10mm |
Series | SBS |
Related links
- SIBA 225A White Automotive Car Fuse, 80V dc
- SIBA 325A White Automotive Car Fuse, 80V dc
- SIBA 200A White Automotive Car Fuse, 80V dc
- SIBA 500A White Automotive Car Fuse, 80V dc
- SIBA 400A White Automotive Car Fuse, 80V dc
- SIBA 160A White Automotive Car Fuse, 80V dc
- SIBA 250A White Automotive Car Fuse, 80V dc
- SIBA 100A White Automotive Car Fuse, 80V dc