Littelfuse 200A White, Grey Car Fuse, 80V dc
- RS Stock No.:
- 226-0901
- Distrelec Article No.:
- 133-23-370
- Mfr. Part No.:
- 157.5701.6201
- Brand:
- Littelfuse
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$15.44
(exc. GST)
$16.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 66 unit(s) shipping from 23 November 2026
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $15.44 |
| 50 - 249 | $15.06 |
| 250 + | $14.58 |
*price indicative
- RS Stock No.:
- 226-0901
- Distrelec Article No.:
- 133-23-370
- Mfr. Part No.:
- 157.5701.6201
- Brand:
- Littelfuse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Current Rating | 200A | |
| Product Type | Car Fuse | |
| Voltage | 80V dc | |
| Colour | White, Grey | |
| Includes Indicator | No | |
| Minimum Operating Temperature | -40°C | |
| Body Material | Ceramic | |
| Fuse Characteristics | Fast Acting | |
| Fuse Speed | F | |
| Width | 22mm | |
| Standards/Approvals | cURus, RoHS | |
| Height | 10.5mm | |
| Length | 82mm | |
| Series | Fuse Strips with Housing | |
| Maximum Operating Temperature | 60°C | |
| Breaking Capacity | 1.2kA | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Current Rating 200A | ||
Product Type Car Fuse | ||
Voltage 80V dc | ||
Colour White, Grey | ||
Includes Indicator No | ||
Minimum Operating Temperature -40°C | ||
Body Material Ceramic | ||
Fuse Characteristics Fast Acting | ||
Fuse Speed F | ||
Width 22mm | ||
Standards/Approvals cURus, RoHS | ||
Height 10.5mm | ||
Length 82mm | ||
Series Fuse Strips with Housing | ||
Maximum Operating Temperature 60°C | ||
Breaking Capacity 1.2kA | ||





Heavy Duty Fuses & Base
Operating range 50A to 425A, at 80Vd.c. max.
Fast fixing with heavy duty fuse base
