Littelfuse 425A Grey, White Fuse Strips Car Fuse, 80V dc
- RS Stock No.:
- 226-1005
- Mfr. Part No.:
- 157.5701.6421
- Brand:
- Littelfuse
4 In AU stock for next working day delivery
159 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$13.76
(exc. GST)
$15.14
(inc. GST)
Units | Per unit |
---|---|
1 - 49 | $13.76 |
50 - 249 | $13.67 |
250 + | $11.23 |
- RS Stock No.:
- 226-1005
- Mfr. Part No.:
- 157.5701.6421
- Brand:
- Littelfuse
Legislation and Compliance
Product Details
Heavy Duty Fuses & Base
Operating range 50A to 425A, at 80Vd.c. max.
Fast fixing with heavy duty fuse base
Fast fixing with heavy duty fuse base
Specifications
Attribute | Value |
---|---|
Current Rating | 425A |
Fuse Type | Fuse Strips |
Voltage Rating | 80V dc |
Colour | Grey, White |
Length | 82mm |
Width | 22mm |
Height | 10.5mm |
Overall Dimensions | 82 x 10.5 x 22mm |
Body Material | Ceramic |
Fuse Speed | F |
Related links
- Littelfuse 125A Grey, White Fuse Strips Car Fuse, 80V dc
- Littelfuse 80A Grey, White Fuse Strips Car Fuse, 80V dc
- Littelfuse 200A Grey, White Fuse Strips Car Fuse, 80V dc
- Littelfuse 100A Grey, White Fuse Strips Car Fuse, 80V dc
- Littelfuse 250A Grey, White Fuse Strips Car Fuse, 80V dc
- Littelfuse 50A Grey, White Fuse Strips Car Fuse, 80V dc
- Littelfuse 355A Grey, White Fuse Strips Car Fuse, 80V dc
- Littelfuse 35A White Fuse Strips Car Fuse, 80V dc