SIBA 100A White Automotive Car Fuse, 80V dc
- RS Stock No.:
- 161-1831
- Mfr. Part No.:
- 9005805.100
- Brand:
- SIBA
75 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$11.10
(exc. GST)
$12.21
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $11.10 |
5 + | $10.91 |
- RS Stock No.:
- 161-1831
- Mfr. Part No.:
- 9005805.100
- Brand:
- SIBA
Technical data sheets
Legislation and Compliance
Product Details
SIBA Car Fuses
The SIBA car fuse has an electrical rating of 80VDC and 100A. These automotive fuse types are designed to work in a direct current environment, typically found in vehicles having a battery.
Features and Benefits
Power dissipation is 6W
Applications
Industrial trucks
Fuse links for battery powered forklifts
Fuse links for battery powered forklifts
Certifications
DIN 43560 part 1 Form A and B
DIN 72581/2
DIN 72581/2
Specifications
Attribute | Value |
---|---|
Current Rating | 100A |
Fuse Type | Automotive |
Voltage Rating | 80V dc |
Colour | White |
Length | 31.8mm |
Width | 22mm |
Height | 10mm |
Overall Dimensions | 31.8 x 22 x 10mm |
Series | SBS |
Related links
- SIBA 100A White Automotive Car Fuse, 80V dc
- SIBA 325A White Automotive Car Fuse, 80V dc
- SIBA 400A White Automotive Car Fuse, 80V dc
- SIBA 200A White Automotive Car Fuse, 80V dc
- SIBA 500A White Automotive Car Fuse, 80V dc
- SIBA 225A White Automotive Car Fuse, 80V dc
- SIBA 160A White Automotive Car Fuse, 80V dc
- SIBA 250A White Automotive Car Fuse, 80V dc