Banner Capacitive switch Momentary NO, Solid State, IP66
- RS Stock No.:
- 331-375
- Mfr. Part No.:
- OTBA5LQD
- Brand:
- Banner
Subtotal (1 unit)*
$403.49
(exc. GST)
$443.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $403.49 |
*price indicative
- RS Stock No.:
- 331-375
- Mfr. Part No.:
- OTBA5LQD
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Capacitive switch | |
| Switch Operation | Momentary | |
| Switch Type | Capacitive | |
| Switch Function | NO | |
| Housing Material | Polycarbonate, Polysulfone | |
| Illuminated | No | |
| Maximum Input Voltage | 30V | |
| Output Type | Solid State | |
| Housing Colour | Red | |
| Minimum Input Voltage | 10V | |
| Actuator Colour | Black | |
| Series | OTB | |
| IP Rating | IP66 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Width | 59.9mm | |
| Depth | 43.2mm | |
| Height | 48mm | |
| Standards/Approvals | Low Voltage Directive 2014/35/EU, EMC Directive 2014/30/EU | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Capacitive switch | ||
Switch Operation Momentary | ||
Switch Type Capacitive | ||
Switch Function NO | ||
Housing Material Polycarbonate, Polysulfone | ||
Illuminated No | ||
Maximum Input Voltage 30V | ||
Output Type Solid State | ||
Housing Colour Red | ||
Minimum Input Voltage 10V | ||
Actuator Colour Black | ||
Series OTB | ||
IP Rating IP66 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Width 59.9mm | ||
Depth 43.2mm | ||
Height 48mm | ||
Standards/Approvals Low Voltage Directive 2014/35/EU, EMC Directive 2014/30/EU | ||
- COO (Country of Origin):
- MX
The Banner Optical Touch Button is a zero-force, touch-activated photoelectric switch that serves as a replacement for traditional mechanical push buttons. It features momentary-action functionality and offers either SPDT electromechanical relay or solid-state outputs, providing reliable and durable performance without physical wear. Ideal for applications where touch sensitivity and longevity are critical.
Optimized for easy mounting with a 30 mm threaded base
Ergonomic design eliminates hand wrist and arm stress
Pre installed field covers protect the device and prevent inadvertent activation
Related links
- Banner Capacitive switch Momentary NO Illuminated PNP IP69K Polycarbonate
- Banner Capacitive switch Momentary NO Illuminated NPN/PNP, IP65
- Banner Capacitive switch Momentary NO Illuminated Open Collector, IP54
- Banner Capacitive switch Momentary NO Illuminated Bipolar IP67 Polycarbonate
- Banner Capacitive switch Momentary NO Illuminated Green NPN IP69K Polycarbonate
- Banner Capacitive switch Momentary NO Illuminated Yellow PNP IP69K Polycarbonate
- Banner Capacitive switch Momentary NO Illuminated PNP, IP69K
- Banner Capacitive switch Momentary NO Illuminated IO-Link, IP69K
