Banner Capacitive switch Momentary NO Illuminated, Green, NPN/PNP, IP65
- RS Stock No.:
- 294-899
- Mfr. Part No.:
- K70ABT2XGH
- Brand:
- Banner
Subtotal (1 unit)*
$562.82
(exc. GST)
$619.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $562.82 |
*price indicative
- RS Stock No.:
- 294-899
- Mfr. Part No.:
- K70ABT2XGH
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Switch Operation | Momentary | |
| Product Type | Capacitive switch | |
| Switch Type | Capacitive | |
| Switch Function | NO | |
| Housing Material | Polycarbonate, PBT | |
| LED Colour | Green | |
| Illuminated | Yes | |
| Maximum Input Voltage | 30V | |
| Output Type | NPN/PNP | |
| Minimum Input Voltage | 12V | |
| Housing Colour | Black | |
| Actuator Colour | Green | |
| Series | K70 | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 50°C | |
| Width | 70mm | |
| Standards/Approvals | IEC 60068-2-6, IEC 60068-2-27 | |
| Height | 95.5mm | |
| Depth | 70mm | |
| Current Rating | 220mA | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Switch Operation Momentary | ||
Product Type Capacitive switch | ||
Switch Type Capacitive | ||
Switch Function NO | ||
Housing Material Polycarbonate, PBT | ||
LED Colour Green | ||
Illuminated Yes | ||
Maximum Input Voltage 30V | ||
Output Type NPN/PNP | ||
Minimum Input Voltage 12V | ||
Housing Colour Black | ||
Actuator Colour Green | ||
Series K70 | ||
IP Rating IP65 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 50°C | ||
Width 70mm | ||
Standards/Approvals IEC 60068-2-6, IEC 60068-2-27 | ||
Height 95.5mm | ||
Depth 70mm | ||
Current Rating 220mA | ||
- COO (Country of Origin):
- US
The Banner illuminated touch button offers a unique combination of robust functionality and ergonomic design, ideal for a variety of applications. Built with advanced materials, it provides excellent immunity against false triggering caused by water spray and contaminants. The products multicolour light not only enhances visibility but also adds a modern touch to any installation. Designed for either momentary or latching functions, this touch button ensures ease of use with minimal physical effort.
Rugged housing ensures long lasting performance
Designed to accommodate diverse operating conditions
Ergonomically crafted to alleviate hand and wrist stress
Easy installation facilitates streamlined integration into existing systems
Related links
- Banner Capacitive switch Momentary NO Illuminated Green IP69K, IP67 Polycarbonate
- Banner Capacitive switch Momentary NO Illuminated PNP IP69K Polycarbonate
- Banner Capacitive switch Momentary NO Illuminated Yellow PNP, IP67
- Banner Capacitive switch Momentary NO Illuminated Yellow NPN IP69K Polycarbonate
- Banner Capacitive switch Momentary NO Illuminated PNP IP67 Polycarbonate
- Banner Capacitive switch Momentary NO Illuminated Red PNP IP67 Polycarbonate
- Banner Capacitive switch Momentary NO Illuminated Bipolar IP67 Polycarbonate
- Banner Capacitive switch Momentary NO Illuminated Green NPN IP69K Polycarbonate
