Banner Capacitive switch NO Momentary, Latching Illuminated, RGB, NPN/PNP, IP66, IP69K, IP67 Polycarbonate
- RS Stock No.:
- 294-103
- Mfr. Part No.:
- S22AMTSGRHQP
- Brand:
- Banner
Subtotal (1 unit)*
$221.16
(exc. GST)
$243.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $221.16 |
*price indicative
- RS Stock No.:
- 294-103
- Mfr. Part No.:
- S22AMTSGRHQP
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Switch Operation | NO | |
| Product Type | Capacitive switch | |
| Switch Type | Touch Button | |
| Switch Function | Momentary, Latching | |
| LED Colour | RGB | |
| Housing Material | Copolyester, Polycarbonate | |
| Illuminated | Yes | |
| Maximum Input Voltage | 30V | |
| Output Type | NPN/PNP | |
| Minimum Input Voltage | 10V | |
| Housing Colour | Black | |
| Series | S22 Prp | |
| IP Rating | IP66, IP69K, IP67 | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Polycarbonate | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS, cULus, CE | |
| Width | 22mm | |
| Depth | 27.3mm | |
| Height | 40.2mm | |
| Current Rating | 80mA | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Switch Operation NO | ||
Product Type Capacitive switch | ||
Switch Type Touch Button | ||
Switch Function Momentary, Latching | ||
LED Colour RGB | ||
Housing Material Copolyester, Polycarbonate | ||
Illuminated Yes | ||
Maximum Input Voltage 30V | ||
Output Type NPN/PNP | ||
Minimum Input Voltage 10V | ||
Housing Colour Black | ||
Series S22 Prp | ||
IP Rating IP66, IP69K, IP67 | ||
Minimum Operating Temperature -40°C | ||
Contact Material Polycarbonate | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS, cULus, CE | ||
Width 22mm | ||
Depth 27.3mm | ||
Height 40.2mm | ||
Current Rating 80mA | ||
- COO (Country of Origin):
- MX
The Banner Pro Touch Button is programmable using Banner Pro Editor software and the Pro Converter Cable, compatible with all S22 Pro models. It resists false triggering from water, detergents, and oils. This rugged, cost-effective multicolor indicator with a touch button is easy to install.
Terminal connection models available
Bimodal inputs and outputs
Related links
- Banner Capacitive switch NO Momentary RGB IP66 IP67 Polycarbonate
- Banner Capacitive switch NO Momentary Illuminated NPN/PNP IP67, IP66 Polycarbonate
- Banner Capacitive switch NO Momentary Illuminated NPN/PNP IP67, IP69K Polycarbonate
- Banner Capacitive switch NO Latching RGB IP69K IP67 Polycarbonate
- Banner Capacitive switch NO Momentary Illuminated NPN/PNP IP66, IP69K Polycarbonate
- Banner Capacitive switch NO Momentary or Latching Touch Button Output Illuminated NPN/PNP IP67, IP66
- Banner Capacitive switch Illuminated Cyan Blue Red IP66 IP67 Polycarbonate
- Banner Capacitive switch Latching NO Illuminated Green IP69K, IP67 Polycarbonate
