Banner Capacitive switch NO Momentary or Latching Touch Button Output Illuminated, RGB, NPN/PNP, IP69K, IP67, IP66
- RS Stock No.:
- 294-102
- Mfr. Part No.:
- S22AMTSGRHQ
- Brand:
- Banner
Subtotal (1 unit)*
$186.87
(exc. GST)
$205.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 08 February 2027
Units | Per unit |
|---|---|
| 1 + | $186.87 |
*price indicative
- RS Stock No.:
- 294-102
- Mfr. Part No.:
- S22AMTSGRHQ
- Brand:
- Banner
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Capacitive switch | |
| Switch Operation | NO | |
| Switch Type | Capacitive | |
| Switch Function | Momentary or Latching Touch Button Output | |
| LED Colour | RGB | |
| Housing Material | FDA-Grade Copolyester, Polycarbonate | |
| Illuminated | Yes | |
| Maximum Input Voltage | 30V | |
| Output Type | NPN/PNP | |
| Minimum Input Voltage | 10V | |
| Housing Colour | Black | |
| IP Rating | IP69K, IP67, IP66 | |
| Series | S22 Pro Touch Button | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 50°C | |
| Contact Material | Polycarbonate | |
| Width | 27.3mm | |
| Standards/Approvals | IEC 60068-2-6 requirements, IEC 60068-2-27 requirements | |
| Height | 40.2mm | |
| Depth | 27.3mm | |
| Current Rating | 80mA | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Capacitive switch | ||
Switch Operation NO | ||
Switch Type Capacitive | ||
Switch Function Momentary or Latching Touch Button Output | ||
LED Colour RGB | ||
Housing Material FDA-Grade Copolyester, Polycarbonate | ||
Illuminated Yes | ||
Maximum Input Voltage 30V | ||
Output Type NPN/PNP | ||
Minimum Input Voltage 10V | ||
Housing Colour Black | ||
IP Rating IP69K, IP67, IP66 | ||
Series S22 Pro Touch Button | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 50°C | ||
Contact Material Polycarbonate | ||
Width 27.3mm | ||
Standards/Approvals IEC 60068-2-6 requirements, IEC 60068-2-27 requirements | ||
Height 40.2mm | ||
Depth 27.3mm | ||
Current Rating 80mA | ||
- COO (Country of Origin):
- MX
Related links
- Banner Capacitive switch NO Momentary Illuminated NPN/PNP IP67, IP66 Polycarbonate
- Banner Capacitive switch NO Momentary RGB IP66 IP67 Polycarbonate
- Banner Capacitive switch NO Latching RGB IP69K IP67 Polycarbonate
- Banner Capacitive switch NO Momentary Illuminated NPN/PNP IP67, IP69K Polycarbonate
- Banner Capacitive switch NO Momentary Illuminated NPN/PNP IP66, IP69K Polycarbonate
- Banner Capacitive switch Momentary Manual Red NPN/PNP IP67, IP66 Polyester
- Banner Capacitive switch Momentary Manual Illuminated PNP IP67 Polycarbonate
- Banner Capacitive switch Momentary NO Illuminated PNP IP67 Polycarbonate
