EAO Capacitive switch Latching NO Illuminated, Red, Green, IO-Link, IP69K

Get a bulk buy discount

Add 5 more to save $53.85

View bulk pricing options

Subtotal (1 unit)*

$107.69

(exc. GST)

$118.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$107.69-
5 +$96.92$53.85

*price indicative

RS Stock No.:
227-0848
Distrelec Article No.:
302-26-194
Mfr. Part No.:
84-ASKS-C16-04A6
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Switch Operation

Latching

Product Type

Capacitive switch

Switch Type

Round Push Button Operator

Switch Function

NO

Housing Material

Stainless Steel

LED Colour

Red, Green

Illuminated

Yes

Maximum Input Voltage

32V dc

Output Type

IO-Link

IP Rating

IP69K

Series

84

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

65°C

Standards/Approvals

RoHS, CSA, CE

Current Rating

200mA

COO (Country of Origin):
DE
The EAO Capacitive button with IO-Link configurable. It has attractive design and reliable operation. The switch has powerful, consistent illumination with innovative technologies. Animated illumination options for a wide variety of potential applications.

Front bezel material plastic

M12 connector

Output PNP-NO

Output pulse dynamic

LED control automatic

Preconfigured LED colour 1 Green

Preconfigured LED colour 2 Red

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy