Texas Instruments SN65HVD1050DR, CAN Transceiver 1 Mbps, 8-Pin SOIC

This image is representative of the product range

Subtotal (1 reel of 2500 units)*

$4,602.50

(exc. GST)

$5,062.50

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
2500 +$1.841$4,602.50

*price indicative

RS Stock No.:
218-4558
Mfr. Part No.:
SN65HVD1050DR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

CAN Transceiver

Maximum Data Rate

1Mbps

Number of Transceivers

1

Sub Type

CAN Transceiver

Power Down Mode

High Speed, Normal

Supply Current

75mA

Mount Type

Surface

Interface Type

CAN

Package Type

SOIC

Pin Count

8

Minimum Supply Voltage

4.5V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

ESD Protection

Yes

Maximum Operating Temperature

150°C

Standards/Approvals

No

Series

SN65HVD1050

Automotive Standard

AEC-Q100

Related links