Texas Instruments SN65HVD1050DR, CAN Transceiver 1 Mbps, 8-Pin SOIC
- RS Stock No.:
- 218-4559
- Mfr. Part No.:
- SN65HVD1050DR
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$32.54
(exc. GST)
$35.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 360 unit(s) shipping from 16 November 2026
- Plus 2,500 unit(s) shipping from 18 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $3.254 | $32.54 |
*price indicative
- RS Stock No.:
- 218-4559
- Mfr. Part No.:
- SN65HVD1050DR
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Data Rate | 1Mbps | |
| Product Type | CAN Transceiver | |
| Number of Transceivers | 1 | |
| Sub Type | CAN Transceiver | |
| Power Down Mode | High Speed, Normal | |
| Supply Current | 75mA | |
| Mount Type | Surface | |
| Interface Type | CAN | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Series | SN65HVD1050 | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Data Rate 1Mbps | ||
Product Type CAN Transceiver | ||
Number of Transceivers 1 | ||
Sub Type CAN Transceiver | ||
Power Down Mode High Speed, Normal | ||
Supply Current 75mA | ||
Mount Type Surface | ||
Interface Type CAN | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Series SN65HVD1050 | ||
Automotive Standard AEC-Q100 | ||
Related links
- Texas Instruments 8-Pin SOIC
- Texas Instruments SN65HVD232QD 8-Pin SOIC
- Texas Instruments SN65HVD233DR 8-Pin SOIC
- Texas Instruments ISO1050DUBR 8-Pin SOIC
- Texas Instruments SN65HVD235D 8-Pin SOIC
- Texas Instruments SN65HVD234D 8-Pin SOIC
- Texas Instruments SN65HVD230DR 8-Pin SOIC
- Texas Instruments SN65HVD251D 8-Pin SOIC
