Texas Instruments SN65HVD235D, CAN Transceiver 1 Mbps, 8-Pin SOIC
- RS Stock No.:
- 662-4318
- Mfr. Part No.:
- SN65HVD235D
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 unit)*
$6.38
(exc. GST)
$7.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
- Plus 654 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6.38 |
*price indicative
- RS Stock No.:
- 662-4318
- Mfr. Part No.:
- SN65HVD235D
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | CAN Transceiver | |
| Maximum Data Rate | 1Mbps | |
| Number of Transceivers | 1 | |
| Sub Type | CAN Transceiver | |
| Power Down Mode | Sleep, Standby | |
| Supply Current | 6mA | |
| Mount Type | Surface | |
| Interface Type | ISO 11898 | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 3.6V | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 3.91mm | |
| Length | 4.9mm | |
| Series | SN65HVD235 | |
| Height | 1.58mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type CAN Transceiver | ||
Maximum Data Rate 1Mbps | ||
Number of Transceivers 1 | ||
Sub Type CAN Transceiver | ||
Power Down Mode Sleep, Standby | ||
Supply Current 6mA | ||
Mount Type Surface | ||
Interface Type ISO 11898 | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 3.6V | ||
ESD Protection Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 3.91mm | ||
Length 4.9mm | ||
Series SN65HVD235 | ||
Height 1.58mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
CAN Controllers, Texas Instruments
CAN Bus (Controller Area Network) Communication
Controller Area Network (CAN or CAN-bus) is a computer network protocol and bus standard designed to allow microcontrollers and devices to communicate with each other without a host computer. It was designed specifically for automotive applications but is now also used in other areas.
CAN transceivers allow protocol layer CAN controllers to access the physical layer bus.
Related links
- Texas Instruments 8-Pin SOIC
- Texas Instruments SN65HVD233DR 8-Pin SOIC
- Texas Instruments ISO1050DUBR 8-Pin SOIC
- Texas Instruments SN65HVD231D 8-Pin SOIC
- Texas Instruments SN65HVD234D 8-Pin SOIC
- Texas Instruments SN65HVD1050D 8-Pin SOIC
- Texas Instruments TCAN332D 8-Pin SOIC
- Texas Instruments ISO1050DUB 8-Pin SOIC
