Texas Instruments, CAN Transceiver 1 Mbps, 8-Pin SOIC
- RS Stock No.:
- 121-8436
- Mfr. Part No.:
- SN65HVD1050D
- Brand:
- Texas Instruments
This image is representative of the product range
Add 150 more to save $5.25
View bulk pricing optionsSubtotal (1 tube of 75 units)*
$151.65
(exc. GST)
$166.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 4,725 unit(s) shipping from 23 November 2026
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 75 - 75 | $2.022 | $151.65 | - |
| 150 - 225 | $1.987 | $149.03 | $5.25 |
| 300 + | $1.95 | $146.25 | $21.60 |
*price indicative
- RS Stock No.:
- 121-8436
- Mfr. Part No.:
- SN65HVD1050D
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Data Rate | 1Mbps | |
| Product Type | CAN Transceiver | |
| Number of Transceivers | 1 | |
| Sub Type | CAN Transceiver | |
| Power Down Mode | Silent | |
| Supply Current | 70mA | |
| Mount Type | Surface | |
| Interface Type | ISO 11898 | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 4.75V | |
| Maximum Supply Voltage | 5.25V | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Series | SN65HVD1050 | |
| Width | 3.91mm | |
| Standards/Approvals | No | |
| Length | 4.9mm | |
| Height | 1.58mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Data Rate 1Mbps | ||
Product Type CAN Transceiver | ||
Number of Transceivers 1 | ||
Sub Type CAN Transceiver | ||
Power Down Mode Silent | ||
Supply Current 70mA | ||
Mount Type Surface | ||
Interface Type ISO 11898 | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Supply Voltage 4.75V | ||
Maximum Supply Voltage 5.25V | ||
ESD Protection Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Series SN65HVD1050 | ||
Width 3.91mm | ||
Standards/Approvals No | ||
Length 4.9mm | ||
Height 1.58mm | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- MY
CAN Controllers, Texas Instruments
CAN Bus (Controller Area Network) Communication
Standards
Related links
- Texas Instruments 8-Pin SOIC
- Texas Instruments SN65HVD1050D 8-Pin SOIC
- Texas Instruments 8-Pin SOIC
- Texas Instruments SN65HVD232QD 8-Pin SOIC
- Texas Instruments SN65HVD1050DR 8-Pin SOIC
- Texas Instruments SN65HVD233DR 8-Pin SOIC
- Texas Instruments ISO1050DUBR 8-Pin SOIC
- Texas Instruments SN65HVD235D 8-Pin SOIC
