Schneider Electric 3 Position 60 °, Rotary Actuator 32 A
- RS Stock No.:
- 288-7236
- Mfr. Part No.:
- K30H004UP
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$391.86
(exc. GST)
$431.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $391.86 |
*price indicative
- RS Stock No.:
- 288-7236
- Mfr. Part No.:
- K30H004UP
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cam Switch | |
| Series | Harmony | |
| Electrical Phase | 3 | |
| Mount Type | Front | |
| Number of Positions | 3 | |
| Terminal Type | Screw | |
| Number of Poles | 4 | |
| Angle of Throw | 60 ° | |
| IP Rating | IP40 | |
| Contact Current | 32A | |
| Minimum Operating Temperature | -25°C | |
| Actuator Type | Rotary | |
| Contact Voltage | 690V ac | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC 60947-3 | |
| Hazardous Area Certification | No | |
| Width | 64mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cam Switch | ||
Series Harmony | ||
Electrical Phase 3 | ||
Mount Type Front | ||
Number of Positions 3 | ||
Terminal Type Screw | ||
Number of Poles 4 | ||
Angle of Throw 60 ° | ||
IP Rating IP40 | ||
Contact Current 32A | ||
Minimum Operating Temperature -25°C | ||
Actuator Type Rotary | ||
Contact Voltage 690V ac | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC 60947-3 | ||
Hazardous Area Certification No | ||
Width 64mm | ||
- COO (Country of Origin):
- AT
The Schneider Electric Cam changeover switch is a versatile component designed to meet your electrical needs. With a 4-pole configuration and a 60° switching angle, this switch is suitable for various applications. It is a reliable product that offers ease of installation and operation, making it a valuable addition to your electrical system.
4 pole cam changeover switch with a 32 A current rating
Front mounted design with 4 fixing holes for easy installation
IP40 degree of protection for added safety
Slow break contact operation with positive opening feature
Captive screw clamp terminals for secure electrical connections
Mechanical durability of 300000 cycles for long lasting performance
- RS Stock No. 2887233
- Mfr. Part No. K30E003WP
Each
$298.22
- RS Stock No. 2887234
- Mfr. Part No. K30F003UP
Each
$358.30
- RS Stock No. 2887235
- Mfr. Part No. K30H001YP
Each
$433.00
- RS Stock No. 2887237
- Mfr. Part No. K50H004UP
Each
$678.20
Related links
- Schneider Electric 3 Position 60 °, Rotary Actuator 32 A
- Schneider Electric 3 Position 60 °, Rotary Actuator 5.6 A
- Schneider Electric 3 Position 60 °, Rotary Actuator 10 A
- Schneider Electric 3 Position 60 °, Rotary Actuator 50 A
- Schneider Electric 2 Position 60 °, Rotary Actuator 32 A
- Schneider Electric 3 Position 60 °, Rotary Handle Actuator 150 A
- Eaton 9 Position 60 °, Rotary Actuator 32 A
- Schneider Electric 5 Position 60 °, Rotary Actuator 5.6 A












