Schneider Electric 3 Position 60 °, Rotary Actuator 10 A
- RS Stock No.:
- 288-7221
- Mfr. Part No.:
- K10D004ACH
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$116.65
(exc. GST)
$128.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $116.65 |
*price indicative
- RS Stock No.:
- 288-7221
- Mfr. Part No.:
- K10D004ACH
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony | |
| Product Type | Cam Switch | |
| Electrical Phase | 1 | |
| Mount Type | Front | |
| Number of Positions | 3 | |
| Terminal Type | Terminal Connector | |
| Number of Poles | 4 | |
| Angle of Throw | 60 ° | |
| IP Rating | IP20, IP65 | |
| Minimum Operating Temperature | -20°C | |
| Contact Current | 10A | |
| Actuator Type | Rotary | |
| Maximum Operating Temperature | 55°C | |
| Contact Voltage | 440V ac | |
| Width | 30mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CENELEC EN 50013, EN/IEC 60947-3, EN/IEC 60947-5-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony | ||
Product Type Cam Switch | ||
Electrical Phase 1 | ||
Mount Type Front | ||
Number of Positions 3 | ||
Terminal Type Terminal Connector | ||
Number of Poles 4 | ||
Angle of Throw 60 ° | ||
IP Rating IP20, IP65 | ||
Minimum Operating Temperature -20°C | ||
Contact Current 10A | ||
Actuator Type Rotary | ||
Maximum Operating Temperature 55°C | ||
Contact Voltage 440V ac | ||
Width 30mm | ||
Hazardous Area Certification No | ||
Standards/Approvals CENELEC EN 50013, EN/IEC 60947-3, EN/IEC 60947-5-1 | ||
- COO (Country of Origin):
- AT
The Schneider Electric Cam switch is a 4-pole switch with a 60 degree switching angle, suitable for Ø 16 or 22 mm mounting. With a black handle and metallic legend, this switch is designed for front mounting and features an Off position. It has a high electrical durability of 100000000 cycles and is protected by a 10 A cartridge fuse.
Off position for added safety during operation
High electrical durability of 100000000 cycles for long lasting performance
Protected by a 10 A cartridge fuse for short circuit protection
IP20 contact block and IP65 operating head protection
- RS Stock No. 0218185
- Mfr. Part No. K10F003UCH
Each
$299.01
- RS Stock No. 0218046
- Mfr. Part No. K10D012QCH
Each
$104.27
- RS Stock No. 2715875
- Mfr. Part No. 084370 TM-1-8310/E
Each
$108.10
- RS Stock No. 0218125
- Mfr. Part No. K10H004UCH
Each
$152.15
Related links
- Schneider Electric 3 Position 60 °, Rotary Actuator 5.6 A
- Schneider Electric 3 Position 60 °, Rotary Actuator 32 A
- Schneider Electric 3 Position 60 °, Rotary Actuator 50 A
- Schneider Electric 3 Position 60 °, Rotary Handle Actuator 150 A
- Eaton 3 Position 60 °, Rotary Actuator 10 A
- Schneider Electric 2 Position 60 °, Rotary Actuator 10 A
- Schneider Electric 3 Position 60 °, Handle Actuator 10 A
- RS PRO 3 Position 60 °, Rotary Actuator 20 A












