- RS Stock No.:
- 271-3991
- Mfr. Part No.:
- 004000 T3-5-124/E
- Brand:
- Eaton
On back order for despatch 13/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$256.88
(exc. GST)
$282.57
(inc. GST)
Units | Per unit |
---|---|
1 + | $256.88 |
- RS Stock No.:
- 271-3991
- Mfr. Part No.:
- 004000 T3-5-124/E
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Eaton Multi-speed control switch is available with black thumb grip and front plate. The switch allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts depending on the direction of the turn.
Contacts 9
Degree of protection front IP65
Design flush mounting
Degree of protection front IP65
Design flush mounting
Specifications
Attribute | Value |
---|---|
Series | T3 |
Pole and Throw Configuration | 3P |
Cam Switch Type | On-Off Cam Switch |
Electrical Phase | 3 |
Maximum Current | 32A |
Maximum Voltage | 690V (Volts) |
Number of Positions | 9pole |
Angle of Throw | 60° |
Actuator Type | Rotary |
Related links
- Eaton, 3P 3 Position 60° Multi Speed Cam Switch, 690V (Volts),...
- Eaton, 3P 2 Position 90° On-Off Cam Switch, 690V (Volts), 32A,...
- Eaton, 10P 2 Position 90° On-Off Cam Switch, 690V (Volts), 32A,...
- Eaton, 3P 3 Position 90° Rotary Cam Switch, 690V (Volts), 32A,...
- Eaton, 8P 2 Position 90° On-Off Cam Switch, 690V (Volts), 32A,...
- Eaton, 4P 2 Position 90° On-Off Cam Switch, 690V (Volts), 32A,...
- Eaton, 3P 9 Position 45° On-Off Cam Switch, 690V (Volts), 32A,...
- Eaton, 3P 10 Position 60° On-Off Cam Switch, 690V (Volts), 32A,...