Schneider Electric 3 Position 60 °, Rotary Actuator 32 A
- RS Stock No.:
- 288-7233
- Mfr. Part No.:
- K30E003WP
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$298.22
(exc. GST)
$328.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $298.22 |
*price indicative
- RS Stock No.:
- 288-7233
- Mfr. Part No.:
- K30E003WP
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony | |
| Product Type | Cam Switch | |
| Number of Positions | 3 | |
| Mount Type | Front | |
| Terminal Type | Screw | |
| Number of Poles | 3 | |
| Angle of Throw | 60 ° | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 32A | |
| Maximum Operating Temperature | 55°C | |
| Actuator Type | Rotary | |
| Contact Voltage | 690V ac | |
| Standards/Approvals | IEC 60947-3 | |
| Width | 64mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 300000Cycles | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony | ||
Product Type Cam Switch | ||
Number of Positions 3 | ||
Mount Type Front | ||
Terminal Type Screw | ||
Number of Poles 3 | ||
Angle of Throw 60 ° | ||
IP Rating IP40 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 32A | ||
Maximum Operating Temperature 55°C | ||
Actuator Type Rotary | ||
Contact Voltage 690V ac | ||
Standards/Approvals IEC 60947-3 | ||
Width 64mm | ||
Hazardous Area Certification No | ||
Mechanical Life 300000Cycles | ||
- COO (Country of Origin):
- AT
The Schneider Electric Complete cam switch is ideal for front mounting applications. With 3 poles, a switching angle of 60 degrees, and a 32A rating, this versatile switch offers reliable performance in various settings.
Front mounting design for easy installation
3 poles for efficient switching operations
Conforms to IP40 degree of protection for added safety
Rotary handle for ease of operation
Contact operation with positive opening ensures reliable performance
- RS Stock No. 2887234
- Mfr. Part No. K30F003UP
Each
$358.30
- RS Stock No. 2887236
- Mfr. Part No. K30H004UP
Each
$391.86
- RS Stock No. 2699713
- Mfr. Part No. 207188 T3-3-8401/I2
Each
$249.76
- RS Stock No. 2699728
- Mfr. Part No. 030992 T3-3-8401/E
Each
$195.66
Related links
- Schneider Electric 3 Position 60 °, Rotary Actuator 32 A
- Schneider Electric 3 Position 60 °, Rotary Actuator 5.6 A
- Schneider Electric 3 Position 60 °, Rotary Actuator 10 A
- Schneider Electric 3 Position 60 °, Rotary Actuator 50 A
- Schneider Electric 2 Position 60 °, Rotary Actuator 32 A
- Schneider Electric 3 Position 60 °, Rotary Handle Actuator 150 A
- Eaton 9 Position 60 °, Rotary Actuator 32 A
- Schneider Electric 5 Position 60 °, Rotary Actuator 5.6 A












