Schneider Electric 2 Position 60 °, Rotary Actuator 32 A
- RS Stock No.:
- 288-7235
- Mfr. Part No.:
- K30H001YP
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$433.00
(exc. GST)
$476.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $433.00 |
*price indicative
- RS Stock No.:
- 288-7235
- Mfr. Part No.:
- K30H001YP
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cam Switch | |
| Series | Harmony | |
| Electrical Phase | 3 | |
| Number of Positions | 2 | |
| Mount Type | Front | |
| Number of Poles | 3 | |
| Terminal Type | Captive Screw | |
| Angle of Throw | 60 ° | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 32A | |
| Maximum Operating Temperature | 55°C | |
| Contact Voltage | 690V ac | |
| Actuator Type | Rotary | |
| Standards/Approvals | IEC 60947-3 | |
| Hazardous Area Certification | No | |
| Depth | 119mm | |
| Width | 64mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cam Switch | ||
Series Harmony | ||
Electrical Phase 3 | ||
Number of Positions 2 | ||
Mount Type Front | ||
Number of Poles 3 | ||
Terminal Type Captive Screw | ||
Angle of Throw 60 ° | ||
IP Rating IP40 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 32A | ||
Maximum Operating Temperature 55°C | ||
Contact Voltage 690V ac | ||
Actuator Type Rotary | ||
Standards/Approvals IEC 60947-3 | ||
Hazardous Area Certification No | ||
Depth 119mm | ||
Width 64mm | ||
- COO (Country of Origin):
- AT
The Schneider Electric Cam star delta switch is a 3-pole switch with a rating of 32A. Suitable for various applications, this switch boasts a robust design and reliable performance, making it an essential component for industrial use.
Conventional free air thermal current of 32A
IP40 protection rating for durability
Captive screw clamp terminals for easy electrical connection
Positive opening for safety
Mechanical durability of 300000 cycles for longevity
Related links
- Schneider Electric 2 Position 60 °, Rotary Actuator 10 A
- Schneider Electric 3 Position 60 °, Rotary Actuator 32 A
- Schneider Electric 2 Position 60 °, Knob Actuator 32 A
- Eaton 9 Position 60 °, Rotary Actuator 32 A
- Schneider Electric 2 Position 60 °, Handle Actuator
- Schneider Electric 2 Position 60 °, Handle Actuator 10 A
- Schneider Electric 2 Position 60 °, Knob Actuator 63 A
- Schneider Electric 5 Position 60 °, Rotary Actuator 5.6 A
