Schneider Electric 3 Position 60 °, Rotary Actuator 50 A
- RS Stock No.:
- 288-7237
- Mfr. Part No.:
- K50H004UP
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$678.20
(exc. GST)
$746.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $678.20 |
*price indicative
- RS Stock No.:
- 288-7237
- Mfr. Part No.:
- K50H004UP
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony | |
| Product Type | Cam Switch | |
| Electrical Phase | 3, 1 | |
| Mount Type | Front | |
| Number of Positions | 3 | |
| Terminal Type | Terminal Connector | |
| Number of Poles | 4 | |
| Angle of Throw | 60 ° | |
| IP Rating | IP40 | |
| Contact Current | 50A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Actuator Type | Rotary | |
| Contact Voltage | 690V ac | |
| Standards/Approvals | IEC 60947-3 | |
| Width | 64mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony | ||
Product Type Cam Switch | ||
Electrical Phase 3, 1 | ||
Mount Type Front | ||
Number of Positions 3 | ||
Terminal Type Terminal Connector | ||
Number of Poles 4 | ||
Angle of Throw 60 ° | ||
IP Rating IP40 | ||
Contact Current 50A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Actuator Type Rotary | ||
Contact Voltage 690V ac | ||
Standards/Approvals IEC 60947-3 | ||
Width 64mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- AT
The Schneider Electric Cam switch with a 4-pole configuration and a switching angle of 60 degrees, this cam switch is designed for front mounting with a black handle operator. It offers a rated insulation voltage of 690V and a mechanical durability of 300000 cycles. Ideal for applications requiring a changeover switch functionality with off position, this cam switch is versatile and reliable.
Switching angle of 60 degrees with off position
Rated insulation voltage of 690V
Front mounting with black handle operator
Related links
- Schneider Electric 3 Position 60 °, Rotary Actuator 5.6 A
- Schneider Electric 3 Position 60 °, Rotary Actuator 32 A
- Schneider Electric 3 Position 60 °, Rotary Actuator 10 A
- Schneider Electric 3 Position 60 °, Rotary Handle Actuator 150 A
- Schneider Electric 5 Position 60 °, Rotary Actuator 5.6 A
- Schneider Electric 2 Position 60 °, Rotary Actuator 32 A
- Schneider Electric 2 Position 60 °, Rotary Actuator 10 A
- RS PRO 3 Position 60 °, Rotary Actuator 20 A
