Schneider Electric 2 Position 60 °, Handle Actuator 10 A
- RS Stock No.:
- 218-052
- Mfr. Part No.:
- K10H014UCH
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$138.22
(exc. GST)
$152.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $138.22 |
*price indicative
- RS Stock No.:
- 218-052
- Mfr. Part No.:
- K10H014UCH
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony K | |
| Product Type | Cam Switch | |
| Electrical Phase | 3, 1 | |
| Mount Type | Front | |
| Number of Positions | 2 | |
| Terminal Type | Screw Clamp | |
| Angle of Throw | 60 ° | |
| IP Rating | IP65, IP20 | |
| Contact Current | 10A | |
| Minimum Operating Temperature | -20°C | |
| Contact Voltage | 440V | |
| Maximum Operating Temperature | 55°C | |
| Actuator Type | Handle | |
| Depth | 112mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN/IEC 60947-3, EN/IEC 60947-5-1, UL 508, cULus | |
| Width | 30mm | |
| Length | 30mm | |
| Mechanical Life | 1000000Operations | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony K | ||
Product Type Cam Switch | ||
Electrical Phase 3, 1 | ||
Mount Type Front | ||
Number of Positions 2 | ||
Terminal Type Screw Clamp | ||
Angle of Throw 60 ° | ||
IP Rating IP65, IP20 | ||
Contact Current 10A | ||
Minimum Operating Temperature -20°C | ||
Contact Voltage 440V | ||
Maximum Operating Temperature 55°C | ||
Actuator Type Handle | ||
Depth 112mm | ||
Hazardous Area Certification No | ||
Standards/Approvals EN/IEC 60947-3, EN/IEC 60947-5-1, UL 508, cULus | ||
Width 30mm | ||
Length 30mm | ||
Mechanical Life 1000000Operations | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
K10 Industrial Cam Switches
Thermal current rating 10A
16 or 22mm diameter fixing hole
Operating temperature -20 to +55°C
Slow break contacts
Related links
- Schneider Electric 2 Position 60 °, Handle Actuator
- Schneider Electric 4 Position 60 °, Handle Actuator 10 A
- Schneider Electric 5 Position 60 °, Handle Actuator 10 A
- Schneider Electric 3 Position 60 °, Handle Actuator 10 A
- Schneider Electric 2 Position 60 °, Rotary Actuator 10 A
- Schneider Electric 3 Position 60 °, Handle Actuator
- Schneider Electric 4 Position 60 °, Handle Actuator 12 A
- Schneider Electric 2 Position 60 °, Rotary Actuator 32 A
