Schneider Electric 2 Position 60 °, Rotary Actuator 10 A

Subtotal (1 unit)*

$158.84

(exc. GST)

$174.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$158.84

*price indicative

RS Stock No.:
288-7220
Mfr. Part No.:
K10D002UCH
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cam Switch

Series

Harmony

Electrical Phase

1, 3

Mount Type

Front

Number of Positions

2

Number of Poles

2

Terminal Type

Screw

Angle of Throw

60 °

IP Rating

IP65, IP20

Minimum Operating Temperature

-20°C

Contact Current

10A

Actuator Type

Rotary

Contact Voltage

440V ac

Maximum Operating Temperature

55°C

Standards/Approvals

CENELEC EN 50013, EN/IEC 60947-5-1, EN/IEC 60947-3

Width

30mm

Hazardous Area Certification

No

COO (Country of Origin):
AT
The Schneider Electric Cam switch offers high quality performance and reliability for your electrical applications. With features like a 10A capacity, 2 poles, and rotary handle padlocking, this cam switch is designed to meet your diverse needs.

Rotary handle with padlocking for added safety and security

Front mounting for easy installation

High IP degree of protection for durability in various environments

Long electrical durability of 100000000 cycles for lasting performance

  • RS Stock No. 2887235
  • Mfr. Part No. K30H001YP
Each
$433.00
  • RS Stock No. 0218052
  • Mfr. Part No. K10H014UCH
Each
$138.22
  • RS Stock No. 2887221
  • Mfr. Part No. K10D004ACH
Each
$116.65
  • RS Stock No. 2715130
  • Mfr. Part No. 045479 TM-1-8310/EZ
Each
$246.25

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy