Schneider Electric 2 Position 60 °, Knob Actuator 63 A

Subtotal (1 unit)*

$809.43

(exc. GST)

$890.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$809.43

*price indicative

RS Stock No.:
211-8388
Mfr. Part No.:
K63F003UP
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Harmony

Product Type

Cam Switch

Electrical Phase

3

Mount Type

Screw

Number of Positions

2

Terminal Type

Screw

Number of Poles

3

Angle of Throw

60 °

IP Rating

IP40

Contact Current

63A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Contact Voltage

690V

Actuator Type

Knob

Standards/Approvals

EN/IEC 60947-3

Width

132mm

Depth

64mm

Hazardous Area Certification

No

Length

64mm

RoHS Status: Exempt

COO (Country of Origin):
AT
The Schneider Electrics 3 pole cam changeover switch of 60° angle with 63 A.

Specifically Designed

Compact Size

Easy to Integrate

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy