Schneider Electric 2 Position 60 °, Knob Actuator 50 A
- RS Stock No.:
- 180-0345
- Mfr. Part No.:
- K50F003UP
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$553.59
(exc. GST)
$608.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $553.59 |
*price indicative
- RS Stock No.:
- 180-0345
- Mfr. Part No.:
- K50F003UP
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cam Switch | |
| Series | K50 | |
| Electrical Phase | 1, 3 | |
| Mount Type | Front | |
| Number of Positions | 2 | |
| Terminal Type | Screw | |
| Number of Poles | 3 | |
| Angle of Throw | 60 ° | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 50A | |
| Actuator Type | Knob | |
| Maximum Operating Temperature | 55°C | |
| Contact Voltage | 330V dc | |
| Width | 120mm | |
| Length | 64mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN/IEC 60947-3 | |
| Depth | 64mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cam Switch | ||
Series K50 | ||
Electrical Phase 1, 3 | ||
Mount Type Front | ||
Number of Positions 2 | ||
Terminal Type Screw | ||
Number of Poles 3 | ||
Angle of Throw 60 ° | ||
IP Rating IP40 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 50A | ||
Actuator Type Knob | ||
Maximum Operating Temperature 55°C | ||
Contact Voltage 330V dc | ||
Width 120mm | ||
Length 64mm | ||
Hazardous Area Certification No | ||
Standards/Approvals EN/IEC 60947-3 | ||
Depth 64mm | ||
- COO (Country of Origin):
- AT
Rotary cam switches from 10 to 150A. Modular switches with plastic and metal heads to meet most industrial applications
Cam changeover switch - 3-pole - 60° - 50 A - screw mounting
Related links
- Schneider Electric 2 Position 60 °, Knob Actuator 63 A
- Schneider Electric 2 Position 60 °, Knob Actuator 32 A
- Lovato 2 Position 60 °, Knob Actuator 20 A
- RS PRO 2 Position 60 °, Knob Actuator 25 A
- Eaton 2 Position 60 °, Knob Actuator
- Schneider Electric 3 Position 60 °, Knob Actuator 63 A
- Schneider Electric 3 Position 60 °, Knob Actuator 12 A
- Schneider Electric 2 Position 60 °, Rotary Actuator 10 A
