Eaton 2 Position 90 °, Short Thumb Grip Actuator 63 A

Subtotal (1 unit)*

$465.68

(exc. GST)

$512.25

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$465.68

*price indicative

RS Stock No.:
271-6014
Mfr. Part No.:
092232 T5B-4-15164/E
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

Eaton Moeller

Product Type

Cam Switch

Mount Type

Flush

Number of Positions

2

Terminal Type

Screw

Number of Poles

6

Angle of Throw

90 °

IP Rating

IP65

Minimum Operating Temperature

-25°C

Contact Current

63A

Actuator Type

Short Thumb Grip

Maximum Operating Temperature

40°C

Contact Voltage

690V

Depth

88mm

Width

88mm

Standards/Approvals

CSA, EN/IEC 60947

Hazardous Area Certification

No

Length

141mm

Mechanical Life

500000Cycles

COO (Country of Origin):
GB
The Eaton On-Off switch can be used for many switching and control applications for example as ON-OFF, main, main/control or instrument switches. The switch disconnector has black thumb grip and front plate protective cover. Also it has maintain switching performance.

Part group reference T5B

Degree of protection front IP65

Design flush mounting

Note

Eaton formerly known as Moeller

  • RS Stock No. 2716092
  • Mfr. Part No. 094471 T5B-1-102/E
Each
$206.31
  • RS Stock No. 2715956
  • Mfr. Part No. 091872 T5B-5-8346/Z
Each
$593.74
  • RS Stock No. 2716078
  • Mfr. Part No. 094132 T5B-2-1/E
Each
$261.76
  • RS Stock No. 2716023
  • Mfr. Part No. 092310 T5B-3-8342/E
Each
$386.56

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy