Eaton 2 Position 90 °, Short Thumb Grip Actuator 63 A
- RS Stock No.:
- 271-6092
- Mfr. Part No.:
- 094471 T5B-1-102/E
- Brand:
- Eaton
Subtotal (1 unit)*
$206.31
(exc. GST)
$226.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $206.31 |
*price indicative
- RS Stock No.:
- 271-6092
- Mfr. Part No.:
- 094471 T5B-1-102/E
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cam Switch | |
| Series | Eaton Moeller | |
| Mount Type | Flush | |
| Number of Positions | 2 | |
| Terminal Type | Screw | |
| Number of Poles | 2 | |
| Angle of Throw | 90 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 63A | |
| Maximum Operating Temperature | 40°C | |
| Actuator Type | Short Thumb Grip | |
| Contact Voltage | 690V | |
| Length | 91mm | |
| Depth | 88mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN/IEC 60947, CSA | |
| Width | 88mm | |
| Mechanical Life | 500000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cam Switch | ||
Series Eaton Moeller | ||
Mount Type Flush | ||
Number of Positions 2 | ||
Terminal Type Screw | ||
Number of Poles 2 | ||
Angle of Throw 90 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 63A | ||
Maximum Operating Temperature 40°C | ||
Actuator Type Short Thumb Grip | ||
Contact Voltage 690V | ||
Length 91mm | ||
Depth 88mm | ||
Hazardous Area Certification No | ||
Standards/Approvals EN/IEC 60947, CSA | ||
Width 88mm | ||
Mechanical Life 500000Cycles | ||
- COO (Country of Origin):
- GB
The Eaton On-Off switch can be used for many switching and control applications for example as ON-OFF, main, main/control or instrument switches. The switch disconnector has black thumb grip and front plate protective cover. Also it has maintain switching performance.
Part group reference T5B
Degree of protection front IP65
Design flush mounting
Note
Eaton formerly known as Moeller
- RS Stock No. 2715956
- Mfr. Part No. 091872 T5B-5-8346/Z
Each
$593.74
- RS Stock No. 2716014
- Mfr. Part No. 092232 T5B-4-15164/E
Each
$465.68
- RS Stock No. 2716078
- Mfr. Part No. 094132 T5B-2-1/E
Each
$261.76
- RS Stock No. 2715971
- Mfr. Part No. 092008 T5B-4-90/E
Each
$465.68
Related links
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 63 A
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 32 A
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 100 A
- Eaton 3 Position 90 °, Short Thumb Grip Actuator 63 A
- Eaton 2 Position 45 °, Short Thumb Grip Actuator 63 A
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 63 A
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 20 A
- Insertion & Extraction Tools












