- RS Stock No.:
- 271-6078
- Mfr. Part No.:
- 094132 T5B-2-1/E
- Brand:
- Eaton
On back order for despatch 31/07/2024, delivery within 10 working days from despatch date.
Total Price (1 Units)
$209.75
(exc. GST)
$230.73
(inc. GST)
Units | Per unit |
1 + | $209.75 |
- RS Stock No.:
- 271-6078
- Mfr. Part No.:
- 094132 T5B-2-1/E
- Brand:
- Eaton
Related links
- Standard Type Cam Follower Cam Follower 12mm ID, 30mm OD
- Standard Caged Cam Follower Cam Follower 16mm ID, 35mm OD
- Miniature Thrust Cam Follower Cam Follower 5mm ID, 10mm OD
- Yoke Cam Follower Cam Follower 8mm ID, 8mm OD
- Eaton 690V ac Knob Actuator
- Eaton 20A
- Eaton 690V ac Rotary Actuator
- Eaton 690V (Volts), 63A