- RS Stock No.:
- 271-6008
- Mfr. Part No.:
- 092219 T5B-4-15164/Z
- Brand:
- Eaton
On back order for despatch 13/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$412.75
(exc. GST)
$454.03
(inc. GST)
Units | Per unit |
---|---|
1 + | $412.75 |
- RS Stock No.:
- 271-6008
- Mfr. Part No.:
- 092219 T5B-4-15164/Z
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Eaton On-Off switch can be used for many switching and control applications for example as ON-OFF, main, main/control or instrument switches. The switch disconnector has black thumb grip and front plate protective cover. Also it has maintain switching performance.
Part group reference T5B
Degree of protection front IP65
Design rear mounting
Degree of protection front IP65
Design rear mounting
Specifications
Attribute | Value |
---|---|
Cam Switch Type | On-Off Cam Switch |
Pole and Throw Configuration | 6P |
Series | Eaton Moeller Series T5B |
Normal State Configuration | 1NC/1NO |
Electrical Phase | 3 |
Maximum Current | 63A |
Maximum Voltage | 690V (Volts) |
Number of Positions | 2 |
Angle of Throw | 90° |
Actuator Type | Rotary |
Related links
- Eaton, 6P 3 Position 90° Rotary Cam Switch, 690V (Volts), 63A,...
- Eaton, 6P 2 Position 90° On-Off Cam Switch, 690V (Volts), 63A,...
- Eaton, 6P 90° On-Off Cam Switch, 690V (Volts), 63A, Door Coupling...
- Eaton, 6P 2 Position 90° On-Off Cam Switch, 600V (Volts), 100A,...
- Eaton, 6P 2 Position 90° On-Off Cam Switch, 690V (Volts), 63A,...
- Eaton, 8P 3 Position 90° Rotary Cam Switch, 690V (Volts), 63A,...
- Eaton, 6P 2 Position 90° On-Off Cam Switch, 690V (Volts), 32A,...
- Eaton, 6P On-Off Cam Switch, 690V (Volts), 63A, Door Coupling...