Eaton 12 Position 60 °, Toggle Actuator 10 A

Subtotal (1 unit)*

$331.63

(exc. GST)

$364.79

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$331.63

*price indicative

RS Stock No.:
271-5686
Mfr. Part No.:
055894 TM-6-8253/E
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

T0

Product Type

Cam Switch

Electrical Phase

3

Mount Type

Flush

Number of Positions

12

Terminal Type

Screw

Number of Poles

2

Angle of Throw

60 °

IP Rating

IP65

Minimum Operating Temperature

-25°C

Contact Current

10A

Contact Voltage

690V

Actuator Type

Toggle

Maximum Operating Temperature

40°C

Width

30mm

Length

122mm

Hazardous Area Certification

No

Standards/Approvals

CSA, EN/IEC 60204

Depth

30mm

Mechanical Life

1000000Cycles

COO (Country of Origin):
AT
The Eaton electrical step switch disconnector used for many switching and control applications for example as ON-OFF, main, main/control or instrument switches. The step switch disconnector has black thumb grip and front plate protective cover.

Standards IEC/EN 60947

VDE approved

CSA approved

UL approved

Auxiliary switch as per IEC/EN 60947-5-1

Part group reference TM

  • RS Stock No. 2715578
  • Mfr. Part No. 045489 TM-2-8551/EZ
Each
$143.12
  • RS Stock No. 2714973
  • Mfr. Part No. 022673 TM-2-8551/E
Each
$152.83
  • RS Stock No. 2699739
  • Mfr. Part No. 000699 TM-2-8550/EZ
Each
$135.32
  • RS Stock No. 2714922
  • Mfr. Part No. 020300 TM-2-8550/E
Each
$152.83

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy