Eaton 10 Position 30 °, Toggle Actuator 10 A

Subtotal (1 unit)*

$152.83

(exc. GST)

$168.11

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$152.83

*price indicative

RS Stock No.:
271-4922
Mfr. Part No.:
020300 TM-2-8550/E
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

Eaton Moeller

Product Type

Cam Switch

Number of Positions

10

Mount Type

Flush

Terminal Type

Screw

Number of Poles

1

Angle of Throw

30 °

IP Rating

IP65

Contact Current

10A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

50°C

Actuator Type

Toggle

Contact Voltage

500V

Hazardous Area Certification

No

Standards/Approvals

CE, CSA, IEC/EN 60947, IEC/EN 60947-3, UL, VDE 0660

Width

30mm

Length

74mm

Depth

74mm

Mechanical Life

1000000Cycles

COO (Country of Origin):
AT

Eaton Cam Switch, 10A Maximum Current, 1P Pole Configuration - 020300 TM-2-8550/E


This cam switch is a coding cam switch designed for various electrical control applications. With dimensions of 74 x 30 x 30 mm, this flush mount device is ideal for enhancing automation systems. Its 1P configuration supports a maximum operating current of 10A and a maximum voltage of 500V, ensuring reliable performance in numerous industrial settings.

Features & Benefits


• Maintained actuator type for consistent control during operation

• 10 positions allowing for versatile switching capabilities

• 30° angle of throw ensures efficient operation across usage

• Screw terminal design simplifies installation and maintenance

• Suitable for front mounting, adapting to various installation needs

Applications


• Used for controlling start and stop functions in machinery

• Ideal in electrical panels for switching configurations

• Used in industrial automation for reliable circuit management

• Utilised in control cabinets for compact and efficient layout

• Perfect for automation systems requiring precise code switching

How does the actuator type enhance operational efficiency?


The toggle actuator design allows for easy manual control, providing a dependable interface for users in various environments, enhancing precision during switching tasks.

What is the significance of the IP65 rating in this device?


The IP65 rating signifies protection against dust ingress and low-pressure water jets, making it suitable for challenging environments where exposure to moisture and contaminants may occur.

What electrical specifications should be considered for optimal performance?


It is crucial to adhere to a maximum current of 10A and voltage of 500V, which ensures that the device operates within safe limits for the connected circuits, thereby preventing potential failures.

Can this switch be utilised in both single-phase and three-phase systems?


Yes, the design accommodates both single-phase and three-phase electrical phases, providing flexibility and versatility for diverse electrical applications and configurations.

What installation considerations should be kept in mind?


The flush mount design requires appropriate alignment for front mounting, ensuring secure installation while allowing easy access for operation and maintenance, especially in compact spaces.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy