- RS Stock No.:
- 271-5605
- Mfr. Part No.:
- 046402 TM-6-8271/E
- Brand:
- Eaton
On back order for despatch 14/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$265.81
(exc. GST)
$292.39
(inc. GST)
Units | Per unit |
---|---|
1 + | $265.81 |
- RS Stock No.:
- 271-5605
- Mfr. Part No.:
- 046402 TM-6-8271/E
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
The Eaton electrical step switch disconnector used for many switching and control applications for example as ON-OFF, main, main/control or instrument switches. The step switch disconnector has black thumb grip and front plate protective cover.
Standards IEC/EN 60947
VDE approved
CSA approved
UL approved
Auxiliary switch as per IEC/EN 60947-5-1
Part group reference TM
VDE approved
CSA approved
UL approved
Auxiliary switch as per IEC/EN 60947-5-1
Part group reference TM
Note
Eaton formerly known as Moeller
Specifications
Attribute | Value |
---|---|
Series | Eaton Moeller |
Cam Switch Type | Multi Step Cam Switch |
Pole and Throw Configuration | 3P |
Maximum Current | 10A |
Maximum Voltage | 500V (Volts) |
Number of Positions | 4 |
Angle of Throw | 60° |
Actuator Type | Toggle |
Related links
- Eaton, 3P 5 Position 30° Multi Step Cam Switch, 500V (Volts), 10A,...
- Eaton, 3P 4 Position 45° Multi Step Cam Switch, 500V (Volts), 10A,...
- Eaton, 3P 4 Position 60° Multi Step Cam Switch, 500V (Volts), 10A,...
- Eaton, 3P 3 Position 60° Multi Step Cam Switch, 500V (Volts), 10A,...
- Eaton, 2P 6 Position 60° Multi Step Cam Switch, 500V (Volts), 10A,...
- Eaton, 3P 4 Position 45° Multi Step Cam Switch, 690V (Volts), 20A,...
- Eaton, 3P 3 Position 60° Changeover Cam Switch, 500V (Volts), 10A,...
- Eaton, 1P 3 Position 60° Multi Step Cam Switch, 500V (Volts), 10A,...