Eaton 10 Position 30 °, Toggle Actuator 10 A
- RS Stock No.:
- 271-4973
- Mfr. Part No.:
- 022673 TM-2-8551/E
- Brand:
- Eaton
Subtotal (1 unit)*
$152.83
(exc. GST)
$168.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $152.83 |
*price indicative
- RS Stock No.:
- 271-4973
- Mfr. Part No.:
- 022673 TM-2-8551/E
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Eaton Moeller | |
| Product Type | Cam Switch | |
| Number of Positions | 10 | |
| Mount Type | Flush | |
| Terminal Type | Screw | |
| Angle of Throw | 30 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 10A | |
| Maximum Operating Temperature | 50°C | |
| Actuator Type | Toggle | |
| Width | 30mm | |
| Depth | 30mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | Control switch as per IEC/EN 60947-5-1, CSA, IEC/EN 60947, IEC/EN 60947-5-1, VDE 0660, UL | |
| Length | 74mm | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Eaton Moeller | ||
Product Type Cam Switch | ||
Number of Positions 10 | ||
Mount Type Flush | ||
Terminal Type Screw | ||
Angle of Throw 30 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 10A | ||
Maximum Operating Temperature 50°C | ||
Actuator Type Toggle | ||
Width 30mm | ||
Depth 30mm | ||
Hazardous Area Certification No | ||
Standards/Approvals Control switch as per IEC/EN 60947-5-1, CSA, IEC/EN 60947, IEC/EN 60947-5-1, VDE 0660, UL | ||
Length 74mm | ||
Mechanical Life 1000000Cycles | ||
- COO (Country of Origin):
- AT
The Eaton coding control switch is design for use in industrial applications also suitable for electronic applications.
Part group reference TM
Black thumb grip and front plate
Note
Eaton formerly known as Moeller
Related links
- Eaton 10 Position 30 °, Toggle Actuator 10 A
- Eaton 10 Position 30 °, Toggle Actuator 20 A
- Eaton 10 Position 30 °, Toggle Actuator 63 A
- Eaton 5 Position 30 °, Toggle Actuator 10 A
- Eaton 10 Position 30 °, Short Thumb Grip Actuator 10 A
- Eaton 4 Position 60 °, Toggle Actuator 10 A
- Eaton 2 Position 30 °, Toggle Actuator 10 A
- Eaton 10 Position 30 °, Toggle Actuator 32 A
