Eaton 3 Position 45 °, Short Thumb Grip Actuator 20 A
- RS Stock No.:
- 271-5474
- Mfr. Part No.:
- 222569 T0-4-131/I1
- Brand:
- Eaton
Subtotal (1 unit)*
$169.50
(exc. GST)
$186.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $169.50 |
*price indicative
- RS Stock No.:
- 271-5474
- Mfr. Part No.:
- 222569 T0-4-131/I1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cam Switch | |
| Series | Eaton Moeller | |
| Number of Positions | 3 | |
| Mount Type | Surface | |
| Number of Poles | 3 | |
| Terminal Type | Screw | |
| Angle of Throw | 45 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 20A | |
| Actuator Type | Short Thumb Grip | |
| Maximum Operating Temperature | 50°C | |
| Contact Voltage | 690V | |
| Width | 80mm | |
| Length | 137mm | |
| Hazardous Area Certification | No | |
| Depth | 137mm | |
| Standards/Approvals | EN/IEC | |
| Mechanical Life | 400000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cam Switch | ||
Series Eaton Moeller | ||
Number of Positions 3 | ||
Mount Type Surface | ||
Number of Poles 3 | ||
Terminal Type Screw | ||
Angle of Throw 45 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 20A | ||
Actuator Type Short Thumb Grip | ||
Maximum Operating Temperature 50°C | ||
Contact Voltage 690V | ||
Width 80mm | ||
Length 137mm | ||
Hazardous Area Certification No | ||
Depth 137mm | ||
Standards/Approvals EN/IEC | ||
Mechanical Life 400000Cycles | ||
- COO (Country of Origin):
- GB
The Eaton reversing cam switch is compact and robust. The rotary reversing cam switch can be used for many switching and control applications, for example as ON-OFF, main, main/control, or instrument switches and has momentary switching performance.
Part group reference T0
Degree of protection IP65
Design surface mounting
Note
Eaton formerly known as Moeller
- RS Stock No. 2715298
- Mfr. Part No. 207114 T0-3-15423/I1
Each
$142.97
- RS Stock No. 2715311
- Mfr. Part No. 207130 T0-3-8280/I1
Each
$147.17
- RS Stock No. 2715268
- Mfr. Part No. 207077 T0-1-8214/I1
Each
$94.79
- RS Stock No. 2715295
- Mfr. Part No. 207111 T0-2-8400/I1
Each
$114.48
Related links
- Eaton 3 Position 45 °, Short Thumb Grip Actuator 20 A
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 20 A
- Eaton 3 Position 90 °, Short Thumb Grip Actuator 20 A
- Eaton 4 Position 45 °, Short Thumb Grip Actuator 20 A
- Eaton 2 Position 45 °, Short Thumb Grip Actuator 20 A
- Eaton 7 Position 45 °, Short Thumb Grip Actuator 32 A
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Insertion & Extraction Tools












