Eaton, 3P 3 Position 60° Multi Speed Cam Switch, 690V (Volts), 20A, Short Thumb Grip Actuator
- RS Stock No.:
- 271-5493
- Mfr. Part No.:
- 222693 T0-4-15107/I1
- Brand:
- Eaton
On back order for despatch 13/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$136.25
(exc. GST)
$149.87
(inc. GST)
Units | Per unit |
---|---|
1 + | $136.25 |
- RS Stock No.:
- 271-5493
- Mfr. Part No.:
- 222693 T0-4-15107/I1
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Eaton Multi-speed control switch is available with black thumb grip and front plate. The switch allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts depending on the direction of the turn.
Degree of protection IP65
Design surface mounting
Switching function one tapped winding
Design surface mounting
Switching function one tapped winding
Note
Eaton formerly known as Moeller
Specifications
Attribute | Value |
---|---|
Pole and Throw Configuration | 3P |
Series | Eaton Moeller |
Cam Switch Type | Multi Speed Cam Switch |
Maximum Current | 20A |
Maximum Voltage | 690V (Volts) |
Number of Positions | 3 |
Angle of Throw | 60° |
Actuator Type | Short Thumb Grip |
Related links
- Eaton, 3P 3 Position 60° Multi Speed Cam Switch, 690V (Volts),...
- Eaton, 3P 2 Position 90° Multi Speed Cam Switch, 690V (Volts),...
- Eaton, 3P 3 Position 45° Multi Step Cam Switch, 690V (Volts), 20A,...
- Eaton, 3P 3 Position 90° Multi Speed Cam Switch, 690V (Volts),...
- Eaton, 3P 3 Position 45° Changeover Cam Switch, 690V (Volts), 20A,...
- Eaton, 3P 3 Position 60° Changeover Cam Switch, 690V (Volts), 20A,...
- Eaton, 3P 3 Position 45° Motor Reversing Cam Switch, 690V (Volts),...
- Eaton, 3P 3 Position 60° Motor Reversing Cam Switch, 690V (Volts),...