Eaton 90 °, Rotary Actuator 20 A

Subtotal (1 unit)*

$586.64

(exc. GST)

$645.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$586.64

*price indicative

RS Stock No.:
271-5213
Mfr. Part No.:
197444 T0-3-15680/SE1/SVB
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

Eaton Moeller

Product Type

Cam Switch

Mount Type

Surface

Terminal Type

Screw

Number of Poles

3

Angle of Throw

90 °

IP Rating

IP65

Minimum Operating Temperature

-25°C

Contact Current

20A

Contact Voltage

60V

Maximum Operating Temperature

50°C

Actuator Type

Rotary

Width

150mm

Standards/Approvals

CSA, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, UL, VDE 0660, CE

Hazardous Area Certification

No

Depth

135mm

Length

200mm

Mechanical Life

400000Cycles

COO (Country of Origin):
GB
The Eaton Main switch can be used for many switching and control applications, for example as ON-OFF, main, main/control, or instrument switches. The device consists of a hand actuator, the switch unit and the mounting accessories.

Surface mounting

3 contact unit(s)

Note

Eaton formerly known as Moeller

  • RS Stock No. 2715197
  • Mfr. Part No. 197378 T0-2-1/SE1/SVB-SW
Each
$533.47
  • RS Stock No. 2714226
  • Mfr. Part No. 011113 T0-2-113/EA/SVB
Each
$138.90
  • RS Stock No. 2715203
  • Mfr. Part No. 197409 T0-3-8342/SE1/SVB
Each
$601.65
  • RS Stock No. 2715348
  • Mfr. Part No. 207212 T3-4-8344/I2/SVB
Each
$294.35

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy